
44D30-02-2-AJN | |
|---|---|
DigiKey Part Number | GH7346-ND |
Manufacturer | |
Manufacturer Product Number | 44D30-02-2-AJN |
Description | SWITCH ROTARY 2-6POS 1A 115V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 2 ~ 6 Position DP6T 1A (AC/DC) 115 VAC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 2 ~ 6 | |
Index Stops | Adjustable | |
Number of Decks | 2 | |
Number of Poles per Deck | 2 | |
Circuit per Deck | DP6T | |
Contact Timing | Non-Shorting (BBM) | |
Current Rating (Amps) | 1A (AC/DC) | |
Voltage Rating - AC | 115 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Flatted (6.35mm Dia) | |
Actuator Length | 11.10mm | |
Angle of Throw | 30° | |
Contact Material | Silver Alloy | |
Contact Finish | - | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Features | - | |
Depth Behind Panel | 34.82mm | |
Panel Cutout Dimensions | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 643,65000 Kč | 2 643,65 Kč |
| 5 | 2 268,12000 Kč | 11 340,60 Kč |
| 10 | 2 122,33100 Kč | 21 223,31 Kč |
| 25 | 1 942,84400 Kč | 48 571,10 Kč |
| 50 | 1 816,33540 Kč | 90 816,77 Kč |
| 100 | 1 717,37390 Kč | 171 737,39 Kč |
| Unit Price without VAT: | 2 643,65000 Kč |
|---|---|
| Unit Price with VAT: | 3 198,81650 Kč |







