
HD-90-3-5 | |
|---|---|
DigiKey Part Number | 226-3017-ND |
Manufacturer | |
Manufacturer Product Number | HD-90-3-5 |
Description | KNOB SMOOTH 0.250" METAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Smooth Knob 0.250" (6.35mm) Shaft with Line on Top and Side Metal Clear Matte |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kilo International | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical, Wedged | |
Type | Smooth | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | 0.990" (25.14mm) | |
Height | 1.000" (25.40mm) | |
Indicator | Line on Top and Side | |
Material | Metal | |
Color | Clear Matte | |
Features | 6-32 Set Screw (2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 466,79000 Kč | 466,79 Kč |
| 5 | 406,52200 Kč | 2 032,61 Kč |
| 10 | 385,01900 Kč | 3 850,19 Kč |
| 25 | 360,03160 Kč | 9 000,79 Kč |
| 50 | 343,41380 Kč | 17 170,69 Kč |
| 100 | 328,52210 Kč | 32 852,21 Kč |
| 250 | 311,18028 Kč | 77 795,07 Kč |
| 500 | 299,62256 Kč | 149 811,28 Kč |
| Unit Price without VAT: | 466,79000 Kč |
|---|---|
| Unit Price with VAT: | 564,81590 Kč |













