
11K5017-JCAG | |
|---|---|
DigiKey Part Number | 11K5017-JCAG-ND |
Manufacturer | |
Manufacturer Product Number | 11K5017-JCAG |
Description | KNOB SMOOTH 0.125" PLASTIC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Smooth Knob 0.125" (3.18mm) Shaft with Line on Top and Side Plastic Gray |
Datasheet | Datasheet |
EDA/CAD Models | 11K5017-JCAG Models |
Category | Diameter 0.350" (8.89mm) |
Manufacturer Grayhill Inc. | Height 0.500" (12.70mm) |
Series | Indicator Line on Top and Side |
Packaging Bulk | Material Plastic |
Part Status Active | Color Gray |
Type Smooth | Features Spring Clip |
Shaft Size 0.125" (3.18mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,08000 Kč | 114,08 Kč |
| Unit Price without VAT: | 114,08000 Kč |
|---|---|
| Unit Price with VAT: | 138,03680 Kč |









