
BZV55-C12 | |
|---|---|
DigiKey Part Number | 4786-BZV55-C12TR-ND - Tape & Reel (TR) 4786-BZV55-C12CT-ND - Cut Tape (CT) 4786-BZV55-C12DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZV55-C12 |
Description | DIODE ZENER 12.05V 400MW SOD80 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12.05 V 400 mW ±5% Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 400 mW | |
Impedance (Max) (Zzt) | 25 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80 MiniMELF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,74000 Kč | 2,74 Kč |
| 10 | 1,70500 Kč | 17,05 Kč |
| 100 | 1,05460 Kč | 105,46 Kč |
| 500 | 0,76158 Kč | 380,79 Kč |
| 1 000 | 0,66623 Kč | 666,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,56262 Kč | 1 406,55 Kč |
| 5 000 | 0,49817 Kč | 2 490,85 Kč |
| 7 500 | 0,46523 Kč | 3 489,22 Kč |
| 12 500 | 0,42819 Kč | 5 352,38 Kč |
| 17 500 | 0,40622 Kč | 7 108,85 Kč |
| 25 000 | 0,38484 Kč | 9 621,00 Kč |
| 62 500 | 0,33786 Kč | 21 116,25 Kč |
| 125 000 | 0,30880 Kč | 38 600,00 Kč |
| 250 000 | 0,28435 Kč | 71 087,50 Kč |
| Unit Price without VAT: | 2,74000 Kč |
|---|---|
| Unit Price with VAT: | 3,31540 Kč |




