
BZV55-C10 | |
|---|---|
DigiKey Part Number | 4786-BZV55-C10TR-ND - Tape & Reel (TR) 4786-BZV55-C10CT-ND - Cut Tape (CT) 4786-BZV55-C10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZV55-C10 |
Description | DIODE ZENER 10V 400MW SOD80 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 400 mW ±5% Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 20 Ohms |
Mfr | Current - Reverse Leakage @ Vr 200 nA @ 7 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Part Status Active | Operating Temperature -65°C ~ 175°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 400 mW | Supplier Device Package SOD-80 MiniMELF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 1,84800 Kč | 18,48 Kč |
| 100 | 1,13600 Kč | 113,60 Kč |
| 500 | 0,82060 Kč | 410,30 Kč |
| 1 000 | 0,71792 Kč | 717,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,60609 Kč | 1 515,23 Kč |
| 5 000 | 0,53667 Kč | 2 683,35 Kč |
| 7 500 | 0,50121 Kč | 3 759,08 Kč |
| 12 500 | 0,46130 Kč | 5 766,25 Kč |
| 17 500 | 0,43763 Kč | 7 658,53 Kč |
| 25 000 | 0,41460 Kč | 10 365,00 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |


