
BZV55C10 | |
|---|---|
DigiKey Part Number | BZV55C10-ND |
Manufacturer | |
Manufacturer Product Number | BZV55C10 |
Description | DIODE ZENER 10V DO213AA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V ±6% Surface Mount DO-213AA |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Mfr | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package DO-213AA |
Tolerance ±6% | Base Product Number |
Current - Reverse Leakage @ Vr 200 nA @ 7 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,82000 Kč | 88,82 Kč |
| 100 | 82,31220 Kč | 8 231,22 Kč |
| Unit Price without VAT: | 88,82000 Kč |
|---|---|
| Unit Price with VAT: | 107,47220 Kč |



