Zener Diode 14.7 V 400 mW ±5% Surface Mount SOD-80 MiniMELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZV55-C15

DigiKey Part Number
4786-BZV55-C15TR-ND - Tape & Reel (TR)
4786-BZV55-C15CT-ND - Cut Tape (CT)
4786-BZV55-C15DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZV55-C15
Description
DIODE ZENER 14.7V 400MW SOD80
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Zener Diode 14.7 V 400 mW ±5% Surface Mount SOD-80 MiniMELF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
400 mW
Impedance (Max) (Zzt)
30 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 10 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-80 MiniMELF
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 241
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,94000 Kč2,94 Kč
101,84800 Kč18,48 Kč
1001,13600 Kč113,60 Kč
5000,82060 Kč410,30 Kč
1 0000,71792 Kč717,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5000,60609 Kč1 515,23 Kč
5 0000,53667 Kč2 683,35 Kč
7 5000,50121 Kč3 759,08 Kč
12 5000,46130 Kč5 766,25 Kč
17 5000,43763 Kč7 658,53 Kč
25 0000,41460 Kč10 365,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,94000 Kč
Unit Price with VAT:3,55740 Kč