
SMA6J6.5A-TR | |
|---|---|
DigiKey Part Number | 497-5944-2-ND - Tape & Reel (TR) 497-5944-1-ND - Cut Tape (CT) 497-5944-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6J6.5A-TR |
Description | TVS DIODE 6.5VWM 14.5V DO214AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 14.5V Clamp 276A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMA6J6.5A-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6.5V | |
Voltage - Breakdown (Min) | 7.2V | |
Voltage - Clamping (Max) @ Ipp | 14.5V | |
Current - Peak Pulse (10/1000µs) | 276A (8/20µs) | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,96000 Kč | 18,96 Kč |
| 10 | 11,79000 Kč | 117,90 Kč |
| 100 | 7,65290 Kč | 765,29 Kč |
| 500 | 5,87406 Kč | 2 937,03 Kč |
| 1 000 | 4,81173 Kč | 4 811,73 Kč |
| 2 000 | 4,79090 Kč | 9 581,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,24932 Kč | 21 246,60 Kč |
| 10 000 | 3,70774 Kč | 37 077,40 Kč |
| 15 000 | 3,67650 Kč | 55 147,50 Kč |
| 25 000 | 3,65307 Kč | 91 326,75 Kč |
| Unit Price without VAT: | 18,96000 Kč |
|---|---|
| Unit Price with VAT: | 22,94160 Kč |




