47.9V Clamp 75A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMA6J26A-TR

DigiKey Part Number
497-5929-2-ND - Tape & Reel (TR)
497-5929-1-ND - Cut Tape (CT)
497-5929-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMA6J26A-TR
Description
TVS DIODE 26VWM 47.9VC DO214AC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
47.9V Clamp 75A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
SMA6J26A-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
75A (8/20µs)
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AC, SMA
Voltage - Reverse Standoff (Typ)
26V
Supplier Device Package
Voltage - Breakdown (Min)
28.9V
Base Product Number
Voltage - Clamping (Max) @ Ipp
47.9V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMA5J26A-E3/61Vishay General Semiconductor - Diodes Division2 913112-SMA5J26A-E3/61CT-ND0,61000 KčSimilar
SMAJ26ABourns Inc.10 756SMAJ26ABCT-ND0,44000 KčSimilar
SMAJ26ATaiwan Semiconductor Corporation6571801-SMAJ26ACT-ND0,37000 KčSimilar
SMAJ26A-E3/5AVishay General Semiconductor - Diodes Division3 199SMAJ26A-E3/5AGICT-ND0,44000 KčSimilar
SMAJ26A-E3/61Vishay General Semiconductor - Diodes Division1 226SMAJ26A-E3/61GICT-ND0,44000 KčSimilar
In-Stock: 4 774
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,58000 Kč20,58 Kč
1012,83000 Kč128,30 Kč
1008,33200 Kč833,20 Kč
5006,39600 Kč3 198,00 Kč
1 0005,77214 Kč5 772,14 Kč
2 0005,24677 Kč10 493,54 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0004,67806 Kč23 390,30 Kč
10 0004,32653 Kč43 265,30 Kč
15 0004,14747 Kč62 212,05 Kč
25 0003,94631 Kč98 657,75 Kč
35 0003,82720 Kč133 952,00 Kč
50 0003,71148 Kč185 574,00 Kč
Manufacturers Standard Package
Unit Price without VAT:20,58000 Kč
Unit Price with VAT:24,90180 Kč