USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable C Female to C Male 0.52' (160.0mm) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USBC2SILP0M1USB3120PINBK

DigiKey Part Number
1939-USBC2SILP0M1USB3120PINBK-ND
Manufacturer
Manufacturer Product Number
USBC2SILP0M1USB3120PINBK
Description
USB C TO USB 3.1 INTERNAL WIRING
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable C Female to C Male 0.52' (160.0mm) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Configuration
Length
0.52' (160.0mm)
Specifications
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed)
Transfer Rate
5Gbps
Wire Gauge
24 AWG, 30 AWG, 32 AWG
Shielding
Shielded
Color
Black
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1699,23000 Kč699,23 Kč
10612,23900 Kč6 122,39 Kč
25585,78560 Kč14 644,64 Kč
50566,88720 Kč28 344,36 Kč
100547,99320 Kč54 799,32 Kč
250517,75860 Kč129 439,65 Kč
Unit Price without VAT:699,23000 Kč
Unit Price with VAT:846,06830 Kč