8.20' (2.50m) Power Cord Black TIS 166-2549 To IEC 320-C8 VKF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6303742M5703(R)

DigiKey Part Number
1939-6303742M5703(R)-ND
Manufacturer
Manufacturer Product Number
6303742M5703(R)
Description
THAILAND 6A PLUG, 2 PRONGS, TIS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
8.20' (2.50m) Power Cord Black TIS 166-2549 To IEC 320-C8 VKF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
GlobTek, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
TIS 166-2549
2nd Connector
IEC 320-C8
Number of Conductors
2
Cord Type
VKF
Wire Gauge
18 AWG
Shielding
Unshielded
Length
8.20' (2.50m)
Approval Agency Marking
-
Approved Countries
-
Color
Black
Voltage Rating
250V
Current Rating (Amps)
2.5A
Operating Temperature
70°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 72
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1152,96000 Kč152,96 Kč
10129,98500 Kč1 299,85 Kč
25121,83400 Kč3 045,85 Kč
50116,01520 Kč5 800,76 Kč
100110,47590 Kč11 047,59 Kč
300102,23867 Kč30 671,60 Kč
50098,62224 Kč49 311,12 Kč
1 00093,91909 Kč93 919,09 Kč
Manufacturers Standard Package
Unit Price without VAT:152,96000 Kč
Unit Price with VAT:185,08160 Kč