2.00' (609.6mm) Power Cord Black IEC 320-C18 To IEC 320-C7 H05RN-F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7044290M61703(R)

DigiKey Part Number
1939-7044290M61703(R)-ND
Manufacturer
Manufacturer Product Number
7044290M61703(R)
Description
IEC320C18-IEC320 C7 H05RN-F 0.6M
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2.00' (609.6mm) Power Cord Black IEC 320-C18 To IEC 320-C7 H05RN-F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cord Type
H05RN-F
Manufacturer
GlobTek, Inc.
Wire Gauge
18 AWG
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Length
2.00' (609.6mm)
Style
Male Pins (Blades) to Female Sockets (Slots)
Color
Black
1st Connector
IEC 320-C18
Voltage Rating
250V
2nd Connector
IEC 320-C7
Current Rating (Amps)
2.5A
Number of Conductors
2
Operating Temperature
70°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 80
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1154,55000 Kč154,55 Kč
10131,30000 Kč1 313,00 Kč
25123,07360 Kč3 076,84 Kč
50117,19400 Kč5 859,70 Kč
100111,59810 Kč11 159,81 Kč
300103,27587 Kč30 982,76 Kč
50099,62208 Kč49 811,04 Kč
1 00094,87127 Kč94 871,27 Kč
Manufacturers Standard Package
Unit Price without VAT:154,55000 Kč
Unit Price with VAT:187,00550 Kč