



62GB8FX | |
|---|---|
DigiKey Part Number | SC2007-ND |
Manufacturer | |
Manufacturer Product Number | 62GB8FX |
Description | CONN RCPT FMALE DIN 8P SOLDER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Female Sockets Solder Eyelet(s) |
Datasheet | Datasheet |
EDA/CAD Models | 62GB8FX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 8 | |
Shell Size - Insert | DIN (270 Degree) | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder Eyelet(s) | |
Fastening Type | Push-Pull | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Steel | |
Shell Finish | - | |
Contact Finish - Mating | Tin | |
Color | Silver | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | Ground | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | - | |
Backshell Material, Plating | - | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | Plastic | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,33000 Kč | 137,33 Kč |
| 10 | 116,77000 Kč | 1 167,70 Kč |
| 25 | 109,45000 Kč | 2 736,25 Kč |
| 50 | 104,22140 Kč | 5 211,07 Kč |
| 100 | 99,24490 Kč | 9 924,49 Kč |
| 300 | 91,84457 Kč | 27 553,37 Kč |
| 500 | 88,59476 Kč | 44 297,38 Kč |
| 1 000 | 84,36996 Kč | 84 369,96 Kč |
| 2 500 | 79,09434 Kč | 197 735,85 Kč |
| Unit Price without VAT: | 137,33000 Kč |
|---|---|
| Unit Price with VAT: | 166,16930 Kč |











