8 Position Circular Connector Plug, Male Pins Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position Circular Connector Plug, Male Pins Solder
15BL8MX
15BL8MX

15BL8MX

DigiKey Part Number
SC1610-ND
Manufacturer
Manufacturer Product Number
15BL8MX
Description
CONN PLUG MALE DIN 8POS SOLDER
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
8 Position Circular Connector Plug, Male Pins Solder
Datasheet
 Datasheet
EDA/CAD Models
15BL8MX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
8
Shell Size - Insert
DIN (270 Degree)
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder
Fastening Type
Push-Pull
Orientation
8
Primary Material
Metal
Shell Material
Zinc Die Cast
Shell Finish
Nickel
Contact Finish - Mating
Tin
Color
Silver
Ingress Protection
-
Material Flammability Rating
-
Features
Backshell, Cable Clamp, Strain Relief
Shielding
-
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
-
Operating Temperature
-
Backshell Material, Plating
Die Cast, Nickel
Contact Material
-
Contact Finish Thickness - Mating
-
Insert Material
Plastic
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 191
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1281,37000 Kč281,37 Kč
10239,04100 Kč2 390,41 Kč
25224,07400 Kč5 601,85 Kč
75207,35667 Kč15 551,75 Kč
150197,46240 Kč29 619,36 Kč
300188,04480 Kč56 413,44 Kč
525180,77278 Kč94 905,71 Kč
1 050172,15640 Kč180 764,22 Kč
Manufacturers Standard Package
Unit Price without VAT:281,37000 Kč
Unit Price with VAT:340,45770 Kč