



62PC8F | |
|---|---|
DigiKey Part Number | SC1536-ND |
Manufacturer | |
Manufacturer Product Number | 62PC8F |
Description | CONN RCPT FMALE DIN 8POS SOLDER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | 62PC8F Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Packaging Bulk | Orientation N (Normal) |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Features Ground |
Number of Positions 8 | Shielding |
Shell Size - Insert DIN (270 Degree) | Insert Material Plastic |
Mounting Type Through Hole, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 169,87000 Kč | 169,87 Kč |
| 10 | 144,31900 Kč | 1 443,19 Kč |
| 25 | 135,26920 Kč | 3 381,73 Kč |
| 50 | 128,81020 Kč | 6 440,51 Kč |
| 100 | 122,66400 Kč | 12 266,40 Kč |
| 300 | 113,51660 Kč | 34 054,98 Kč |
| 500 | 109,50122 Kč | 54 750,61 Kč |
| 1 000 | 104,27943 Kč | 104 279,43 Kč |
| Unit Price without VAT: | 169,87000 Kč |
|---|---|
| Unit Price with VAT: | 205,54270 Kč |




