FLASH - NOR Memory IC 32Mbit SPI - Quad I/O 133 MHz 7 ns 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FLASH - NOR Memory IC 32Mbit SPI - Quad I/O 133 MHz 7 ns 8-SOP
GD continues to push for SPI-NOR growth in vertical segments

GD25Q32ESIGR

DigiKey Part Number
1970-GD25Q32ESIGRTR-ND - Tape & Reel (TR)
1970-GD25Q32ESIGRCT-ND - Cut Tape (CT)
1970-GD25Q32ESIGRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GD25Q32ESIGR
Description
IC FLASH 32MBIT SPI/QUAD 8SOP
Customer Reference
Detailed Description
FLASH - NOR Memory IC 32Mbit SPI - Quad I/O 133 MHz 7 ns 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
4M x 8
Memory Interface
SPI - Quad I/O
Clock Frequency
133 MHz
Write Cycle Time - Word, Page
70µs, 2.4ms
Access Time
7 ns
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 917
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,00000 Kč21,00 Kč
1019,69600 Kč196,96 Kč
2519,16680 Kč479,17 Kč
5018,75540 Kč937,77 Kč
10018,33970 Kč1 833,97 Kč
25017,78784 Kč4 446,96 Kč
50017,36996 Kč8 684,98 Kč
1 00016,95295 Kč16 952,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00016,53855 Kč33 077,10 Kč
4 00016,12815 Kč64 512,60 Kč
6 00015,89052 Kč95 343,12 Kč
10 00015,59421 Kč155 942,10 Kč
Manufacturers Standard Package
Unit Price without VAT:21,00000 Kč
Unit Price with VAT:25,41000 Kč