FLASH - NOR Memory IC 32Mbit SPI - Quad I/O, QPI 133 MHz 7 ns 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GD25LQ32ESIGR

DigiKey Part Number
1970-GD25LQ32ESIGRTR-ND - Tape & Reel (TR)
1970-GD25LQ32ESIGRCT-ND - Cut Tape (CT)
1970-GD25LQ32ESIGRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GD25LQ32ESIGR
Description
IC FLASH 32MBIT SPI/QUAD 8SOP
Customer Reference
Detailed Description
FLASH - NOR Memory IC 32Mbit SPI - Quad I/O, QPI 133 MHz 7 ns 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
4M x 8
Memory Interface
SPI - Quad I/O, QPI
Clock Frequency
133 MHz
Write Cycle Time - Word, Page
60µs, 2.4ms
Access Time
7 ns
Voltage - Supply
1.65V ~ 2V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 984
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,47000 Kč22,47 Kč
1021,12400 Kč211,24 Kč
2520,55280 Kč513,82 Kč
5020,10760 Kč1 005,38 Kč
10019,66250 Kč1 966,25 Kč
25019,06872 Kč4 767,18 Kč
50018,61934 Kč9 309,67 Kč
1 00018,17125 Kč18 171,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00017,72620 Kč35 452,40 Kč
4 00017,28566 Kč69 142,64 Kč
6 00017,03067 Kč102 184,02 Kč
10 00016,71275 Kč167 127,50 Kč
Manufacturers Standard Package
Unit Price without VAT:22,47000 Kč
Unit Price with VAT:27,18870 Kč