
GD25Q32CSIGR | |
|---|---|
DigiKey Part Number | 1970-1025-2-ND - Tape & Reel (TR) 1970-1025-1-ND - Cut Tape (CT) 1970-1025-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GD25Q32CSIGR |
Description | IC FLASH 32MBIT SPI/QUAD 8SOP |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 32Mbit SPI - Quad I/O 120 MHz 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 4M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 120 MHz | |
Write Cycle Time - Word, Page | 50µs, 2.4ms | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,47000 Kč | 22,47 Kč |
| 10 | 21,12400 Kč | 211,24 Kč |
| 25 | 20,55280 Kč | 513,82 Kč |
| 50 | 20,10760 Kč | 1 005,38 Kč |
| 100 | 19,66250 Kč | 1 966,25 Kč |
| 250 | 19,06872 Kč | 4 767,18 Kč |
| 500 | 18,61934 Kč | 9 309,67 Kč |
| 1 000 | 18,17125 Kč | 18 171,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 17,72620 Kč | 35 452,40 Kč |
| 4 000 | 17,28566 Kč | 69 142,64 Kč |
| 6 000 | 17,03067 Kč | 102 184,02 Kč |
| 10 000 | 16,71275 Kč | 167 127,50 Kč |
| Unit Price without VAT: | 22,47000 Kč |
|---|---|
| Unit Price with VAT: | 27,18870 Kč |


