
GD25LB64ESIGR | |
|---|---|
DigiKey Part Number | 1970-GD25LB64ESIGRTR-ND - Tape & Reel (TR) 1970-GD25LB64ESIGRCT-ND - Cut Tape (CT) 1970-GD25LB64ESIGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GD25LB64ESIGR |
Description | IC FLASH 64MBIT SPI/QUAD 8SOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 64Mbit SPI - Quad I/O, QPI 133 MHz 6 ns 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR (SLC) | |
Memory Size | ||
Memory Organization | 8M x 8 | |
Memory Interface | SPI - Quad I/O, QPI | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 60µs, 2.4ms | |
Access Time | 6 ns | |
Voltage - Supply | 1.65V ~ 2V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,73000 Kč | 34,73 Kč |
| 10 | 25,38600 Kč | 253,86 Kč |
| 25 | 23,06240 Kč | 576,56 Kč |
| 100 | 20,50900 Kč | 2 050,90 Kč |
| 250 | 19,29276 Kč | 4 823,19 Kč |
| 500 | 18,55978 Kč | 9 279,89 Kč |
| 1 000 | 17,95649 Kč | 17 956,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 17,45982 Kč | 34 919,64 Kč |
| 4 000 | 17,05097 Kč | 68 203,88 Kč |
| 6 000 | 16,84632 Kč | 101 077,92 Kč |
| 10 000 | 16,61952 Kč | 166 195,20 Kč |
| Unit Price without VAT: | 34,73000 Kč |
|---|---|
| Unit Price with VAT: | 42,02330 Kč |











