EEPROM Memory IC 64Kbit I2C 400 kHz 8-SOP-J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR24G64FJ-3GTE2

DigiKey Part Number
BR24G64FJ-3GTE2TR-ND - Tape & Reel (TR)
BR24G64FJ-3GTE2CT-ND - Cut Tape (CT)
BR24G64FJ-3GTE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BR24G64FJ-3GTE2
Description
IC EEPROM 64KBIT I2C 8SOPJ
Customer Reference
Detailed Description
EEPROM Memory IC 64Kbit I2C 400 kHz 8-SOP-J
Datasheet
 Datasheet
EDA/CAD Models
BR24G64FJ-3GTE2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
400 kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
5ms
Part Status
Not For New Designs
Voltage - Supply
1.6V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
8-SOP-J
Memory Size
Base Product Number
Memory Organization
8K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BR24G64FJ-5E2Rohm Semiconductor805846-BR24G64FJ-5E2CT-ND12,30000 KčMFR Recommended
BR24T64FJ-WE2Rohm Semiconductor2 586BR24T64FJ-WE2CT-ND10,29000 KčSimilar
24C65-I/SMMicrochip Technology18024C65-I/SM-ND47,88000 KčSimilar
24C65/SMMicrochip Technology12024C65/SM-ND47,88000 KčSimilar
24C65T-I/SMMicrochip Technology8424C65T-I/SMCT-ND47,55000 KčSimilar
In-Stock: 1 551
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,13000 Kč11,13 Kč
1010,41500 Kč104,15 Kč
2510,14640 Kč253,66 Kč
509,93620 Kč496,81 Kč
1009,72420 Kč972,42 Kč
2509,43988 Kč2 359,97 Kč
5009,22358 Kč4 611,79 Kč
1 0009,00688 Kč9 006,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5008,72181 Kč21 804,52 Kč
5 0008,50780 Kč42 539,00 Kč
7 5008,38361 Kč62 877,07 Kč
12 5008,22848 Kč102 856,00 Kč
17 5008,12720 Kč142 226,00 Kč
25 0008,02076 Kč200 519,00 Kč
Manufacturers Standard Package
Unit Price without VAT:11,13000 Kč
Unit Price with VAT:13,46730 Kč