
NX6008NBKSX | |
|---|---|
DigiKey Part Number | 1727-NX6008NBKSXTR-ND - Tape & Reel (TR) 1727-NX6008NBKSXCT-ND - Cut Tape (CT) 1727-NX6008NBKSXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NX6008NBKSX |
Description | MOSFET 2N-CH 60V 0.22A 6TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 220mA (Ta) 260mW (Ta), 1.3W (Tc) Surface Mount 6-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 220mA (Ta) | |
Rds On (Max) @ Id, Vgs | 2.7Ohm @ 300mA, 4.5V | |
Vgs(th) (Max) @ Id | 900mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.7nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 27pF @ 30V | |
Power - Max | 260mW (Ta), 1.3W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 3,78000 Kč | 37,80 Kč |
| 100 | 2,36020 Kč | 236,02 Kč |
| 500 | 1,73696 Kč | 868,48 Kč |
| 1 000 | 1,53495 Kč | 1 534,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,27717 Kč | 3 831,51 Kč |
| 6 000 | 1,14702 Kč | 6 882,12 Kč |
| 9 000 | 1,08065 Kč | 9 725,85 Kč |
| 15 000 | 1,00599 Kč | 15 089,85 Kč |
| 21 000 | 0,96175 Kč | 20 196,75 Kč |
| 30 000 | 0,91874 Kč | 27 562,20 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |



