
R45100029 | |
|---|---|
DigiKey Part Number | 2128-R45100029-ND |
Manufacturer | |
Manufacturer Product Number | R45100029 |
Description | SOCKET EXTENSION 1/4 L.150MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Extension Hex Chrome Finish 5.91" (150.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Extension | |
Tip Type | Hex | |
Size | - | |
Drive Size | 1/4" | |
Length | 5.91" (150.0mm) | |
Features | Chrome Finish | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 413,24000 Kč | 413,24 Kč |
| Unit Price without VAT: | 413,24000 Kč |
|---|---|
| Unit Price with VAT: | 500,02040 Kč |











