
MS544-20S | |
|---|---|
DigiKey Part Number | 2333-MS544-20S-ND |
Manufacturer | |
Manufacturer Product Number | MS544-20S |
Description | RF SHIELD 0.941"X2.142" SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 1-Piece 0.941" (23.90mm) X 2.142" (54.40mm) Non-Vented Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS544-20S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Shield, 1-Piece | |
Height - Overall | 0.531" (13.50mm) | |
Length - Overall | 2.142" (54.40mm) | |
Width - Overall | 0.941" (23.90mm) | |
Ventilation | Non-Vented | |
Mounting Type | Solder | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,32000 Kč | 57,32 Kč |
| 24 | 30,83208 Kč | 739,97 Kč |
| 48 | 27,40667 Kč | 1 315,52 Kč |
| 96 | 24,53052 Kč | 2 354,93 Kč |
| 240 | 21,43196 Kč | 5 143,67 Kč |
| 456 | 19,65662 Kč | 8 963,42 Kč |
| 960 | 17,93054 Kč | 17 213,32 Kč |
| 2 400 | 16,21124 Kč | 38 906,98 Kč |
| 4 920 | 15,96791 Kč | 78 562,12 Kč |
| Unit Price without VAT: | 57,32000 Kč |
|---|---|
| Unit Price with VAT: | 69,35720 Kč |











