
1418789 | |
|---|---|
DigiKey Part Number | 1418789-ND |
Manufacturer | |
Manufacturer Product Number | 1418789 |
Description | CONN D-SUB PIN 22-28AWG CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold 22-28 AWG Crimp Machined |
Datasheet | Datasheet |
EDA/CAD Models | 1418789 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal | |
Contact Type | Male Pin | |
Contact Form | Machined | |
Wire Gauge | 22-28 AWG | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 7.87µin (0.200µm) | |
Termination Finish | - | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | High Density (HD) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 10,70900 Kč | 1 070,90 Kč |
| Unit Price without VAT: | 10,70900 Kč |
|---|---|
| Unit Price with VAT: | 12,95789 Kč |











