
2190125 | |
|---|---|
DigiKey Part Number | 2128-45S-ND |
Manufacturer | |
Manufacturer Product Number | 2190125 |
Description | MULTI FITTING MASTER KEY UNIT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cabinet Key Screw and Nut Drivers |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Cabinet Key | |
For Use With/Related Products | Screw and Nut Drivers | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 843,70000 Kč | 843,70 Kč |
| 5 | 781,88200 Kč | 3 909,41 Kč |
| 10 | 756,70500 Kč | 7 567,05 Kč |
| 25 | 724,71640 Kč | 18 117,91 Kč |
| Unit Price without VAT: | 843,70000 Kč |
|---|---|
| Unit Price with VAT: | 1 020,87700 Kč |











