


USB4525-03-A | |
|---|---|
DigiKey Part Number | 2073-USB4525-03-ATR-ND - Tape & Reel (TR) 2073-USB4525-03-ACT-ND - Cut Tape (CT) 2073-USB4525-03-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB4525-03-A |
Description | USB 3.2TYPE C RECEPT 24W SMT HOR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Board Edge, Cutout; Surface Mount; Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | USB4525-03-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | |
Mounting Type | Board Edge, Cutout; Surface Mount; Through Hole, Right Angle | |
Mounting Feature | Horizontal, Mid Mount | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -25°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 5A | |
Voltage - Rated | 48VDC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,84000 Kč | 21,84 Kč |
| 10 | 18,49900 Kč | 184,99 Kč |
| 25 | 17,33600 Kč | 433,40 Kč |
| 50 | 16,50440 Kč | 825,22 Kč |
| 100 | 15,71490 Kč | 1 571,49 Kč |
| 250 | 14,72884 Kč | 3 682,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 13,45552 Kč | 12 109,97 Kč |
| 1 800 | 12,81333 Kč | 23 063,99 Kč |
| 2 700 | 12,45205 Kč | 33 620,53 Kč |
| 4 500 | 12,01142 Kč | 54 051,39 Kč |
| 6 300 | 11,72978 Kč | 73 897,61 Kč |
| 9 000 | 11,43857 Kč | 102 947,13 Kč |
| Unit Price without VAT: | 21,84000 Kč |
|---|---|
| Unit Price with VAT: | 26,42640 Kč |









