New Product
Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SWT0110-020016SSA

DigiKey Part Number
2073-SWT0110-020016SSATR-ND - Tape & Reel (TR)
2073-SWT0110-020016SSACT-ND - Cut Tape (CT)
2073-SWT0110-020016SSADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SWT0110-020016SSA
Description
TACTILE SWITCH, SPST-NO, 3.9 X 2
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
SWT0110-020016SSA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
2.00mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
SMD (SMT) Tab
Outline
3.90mm x 2.93mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
160gf
Ingress Protection
-
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
Liquid Crystal Polymer (LCP)
Switch Travel
0.15mm
Mechanical Life
100,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 609
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,93000 Kč6,93 Kč
105,94200 Kč59,42 Kč
255,55200 Kč138,80 Kč
505,25780 Kč262,89 Kč
1004,97230 Kč497,23 Kč
2504,60780 Kč1 151,95 Kč
5004,34826 Kč2 174,13 Kč
1 0004,10595 Kč4 105,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0003,51953 Kč14 078,12 Kč
8 0003,34322 Kč26 745,76 Kč
12 0003,24890 Kč38 986,80 Kč
20 0003,13913 Kč62 782,60 Kč
28 0003,07214 Kč86 019,92 Kč
40 0003,00557 Kč120 222,80 Kč
Manufacturers Standard Package
Unit Price without VAT:6,93000 Kč
Unit Price with VAT:8,38530 Kč