
KTU1131EUAC-TR | |
|---|---|
DigiKey Part Number | 2763-KTU1131EUAC-TR-ND - Tape & Reel (TR) 2763-KTU1131EUAC-TRCT-ND - Cut Tape (CT) 2763-KTU1131EUAC-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTU1131EUAC-TR |
Description | USB TYPE-C PORT PROTECTOR FOR CC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | USB Type C PMIC 20-UQFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kinetic Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | USB Type C | |
Current - Supply | 55µA | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-UFQFN Exposed Pad | |
Supplier Device Package | 20-UQFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,66000 Kč | 51,66 Kč |
| 10 | 33,26100 Kč | 332,61 Kč |
| 25 | 28,43120 Kč | 710,78 Kč |
| 100 | 22,99070 Kč | 2 299,07 Kč |
| 250 | 20,33868 Kč | 5 084,67 Kč |
| 500 | 18,71846 Kč | 9 359,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 15,31356 Kč | 22 970,34 Kč |
| 3 000 | 14,21432 Kč | 42 642,96 Kč |
| 4 500 | 14,06866 Kč | 63 308,97 Kč |
| Unit Price without VAT: | 51,66000 Kč |
|---|---|
| Unit Price with VAT: | 62,50860 Kč |







