
399-10-102-10-007000 | |
|---|---|
DigiKey Part Number | ED1499-ND |
Manufacturer | |
Manufacturer Product Number | 399-10-102-10-007000 |
Description | CONN SPRING TARGET 2POS R/A PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Position Spring Mating Target Connector Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Pitch 0.100" (2.54mm) |
Manufacturer Mill-Max Manufacturing Corp. | Number of Rows 1 |
Series | Mounting Type Through Hole, Right Angle |
Packaging Bulk | Material Brass Alloy |
Part Status Active | Contact Finish Gold |
Connector Type Mating Target | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Contacts 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,74000 Kč | 99,74 Kč |
| 10 | 84,76900 Kč | 847,69 Kč |
| 25 | 79,45640 Kč | 1 986,41 Kč |
| 50 | 75,66000 Kč | 3 783,00 Kč |
| 100 | 72,04830 Kč | 7 204,83 Kč |
| 250 | 67,53712 Kč | 16 884,28 Kč |
| 500 | 64,31436 Kč | 32 157,18 Kč |
| 1 000 | 61,24655 Kč | 61 246,55 Kč |
| 2 500 | 57,41626 Kč | 143 540,65 Kč |
| Unit Price without VAT: | 99,74000 Kč |
|---|---|
| Unit Price with VAT: | 120,68540 Kč |


