
399-10-102-10-008000 | |
|---|---|
DigiKey Part Number | ED8364-02-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 399-10-102-10-008000 |
Description | CONN SPRING TARGET 2POS R/A PCB |
Customer Reference | |
Detailed Description | 2 Position Spring Mating Target Connector Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Pitch 0.100" (2.54mm) |
Manufacturer DigiKey | Number of Rows 1 |
Series | Mounting Type Through Hole, Right Angle |
Packaging Bulk | Material Brass Alloy |
Part Status Active | Contact Finish Gold |
Connector Type Mating Target | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Contacts 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,73000 Kč | 23,73 Kč |
| 10 | 20,13700 Kč | 201,37 Kč |
| 100 | 17,10710 Kč | 1 710,71 Kč |
| 500 | 15,26848 Kč | 7 634,24 Kč |
| 1 000 | 14,53923 Kč | 14 539,23 Kč |
| 5 000 | 12,97895 Kč | 64 894,75 Kč |
| 10 000 | 12,67725 Kč | 126 772,50 Kč |
| Unit Price without VAT: | 23,73000 Kč |
|---|---|
| Unit Price with VAT: | 28,71330 Kč |








