5 Position Spring Mating Target Connector Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

399-10-105-10-008000

DigiKey Part Number
ED8364-05-ND
Manufacturer
DigiKey
Manufacturer Product Number
399-10-105-10-008000
Description
CONN SPRING TARGET 5POS R/A PCB
Customer Reference
Detailed Description
5 Position Spring Mating Target Connector Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.100" (2.54mm)
Manufacturer
DigiKey
Number of Rows
1
Series
Mounting Type
Through Hole, Right Angle
Packaging
Tube
Material
Brass Alloy
Part Status
Active
Contact Finish
Gold
Connector Type
Mating Target
Contact Finish Thickness
10.0µin (0.25µm)
Number of Contacts
5
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 388
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Tube
QuantityUnit PriceExt Price
147,67000 Kč47,67 Kč
1040,56800 Kč405,68 Kč
10034,47240 Kč3 447,24 Kč
50030,77046 Kč15 385,23 Kč
1 00029,30208 Kč29 302,08 Kč
5 00027,28325 Kč136 416,25 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:47,67000 Kč
Unit Price with VAT:57,68070 Kč
Alternate Length
CONN SPRING TARGET 1POS R/A PCB
In-Stock: 873
Unit Price: 15,12000 Kč
CONN SPRING TARGET 2POS R/A PCB
In-Stock: 380
Unit Price: 23,73000 Kč
CONN SPRING TARGET 3POS R/A PCB
In-Stock: 7632
Unit Price: 31,92000 Kč
CONN SPRING TARGET 4POS R/A PCB
In-Stock: 2589
Unit Price: 39,90000 Kč
CONN SPRING TARGET 6POS R/A PCB
In-Stock: 968
Unit Price: 55,43000 Kč