



829-22-005-20-001101 | |
|---|---|
DigiKey Part Number | ED90506-ND |
Manufacturer | |
Manufacturer Product Number | 829-22-005-20-001101 |
Description | CONN SPRING PISTON 5POS R/A PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 5 Position Spring Piston Connector Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 5 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole, Right Angle | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 188,35000 Kč | 188,35 Kč |
| 40 | 145,11725 Kč | 5 804,69 Kč |
| 120 | 134,29275 Kč | 16 115,13 Kč |
| 520 | 121,09990 Kč | 62 971,95 Kč |
| 1 000 | 115,64544 Kč | 115 645,44 Kč |
| Unit Price without VAT: | 188,35000 Kč |
|---|---|
| Unit Price with VAT: | 227,90350 Kč |











