
399-10-106-10-008000 | |
|---|---|
DigiKey Part Number | ED8364-06-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 399-10-106-10-008000 |
Description | CONN SPRING TARGET 6POS R/A PCB |
Customer Reference | |
Detailed Description | 6 Position Spring Mating Target Connector Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DigiKey | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Mating Target | |
Number of Contacts | 6 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole, Right Angle | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,57000 Kč | 55,57 Kč |
| 10 | 47,25700 Kč | 472,57 Kč |
| 100 | 40,15500 Kč | 4 015,50 Kč |
| 500 | 35,84394 Kč | 17 921,97 Kč |
| 1 000 | 34,13363 Kč | 34 133,63 Kč |
| 5 000 | 30,47253 Kč | 152 362,65 Kč |
| Unit Price without VAT: | 55,57000 Kč |
|---|---|
| Unit Price with VAT: | 67,23970 Kč |








