



829-22-002-20-001101 | |
|---|---|
DigiKey Part Number | ED90503-ND |
Manufacturer | |
Manufacturer Product Number | 829-22-002-20-001101 |
Description | CONN SPRING PISTON 2POS R/A PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Position Spring Piston Connector Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 829-22-002-20-001101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 2 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole, Right Angle | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,76000 Kč | 91,76 Kč |
| 10 | 78,00800 Kč | 780,08 Kč |
| 100 | 66,29280 Kč | 6 629,28 Kč |
| 500 | 59,17740 Kč | 29 588,70 Kč |
| 1 000 | 56,35422 Kč | 56 354,22 Kč |
| Unit Price without VAT: | 91,76000 Kč |
|---|---|
| Unit Price with VAT: | 111,02960 Kč |






