
RFPC-SMA30-F | |
|---|---|
DigiKey Part Number | 2073-RFPC-SMA30-F-ND |
Manufacturer | |
Manufacturer Product Number | RFPC-SMA30-F |
Description | SMA RP PCB MOUNT RA JACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RP-SMA Connector Jack, Male Pin 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | RFPC-SMA30-F Models |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 6 GHz |
Series | Number of Ports 1 |
Packaging Tray | Housing Color Gold |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Jack, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 125°C |
Mounting Type Through Hole, Right Angle | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCB.RPSMAFRA.HT | Taoglas Limited | 4 975 | 931-1360-ND | 93,02000 Kč | Parametric Equivalent |
| 0732512771 | Molex | 99 | 23-0732512771-ND | 181,00000 Kč | Parametric Equivalent |
| 0733910320 | Molex | 3 501 | WM8554-ND | 102,89000 Kč | Parametric Equivalent |
| SCNRF-6AAP-RAFR | Suntsu Electronics, Inc. | 236 | 2388-SCNRF-6AAP-RAFR-ND | 98,06000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,46000 Kč | 47,46 Kč |
| 10 | 40,23200 Kč | 402,32 Kč |
| 25 | 37,71240 Kč | 942,81 Kč |
| 50 | 35,91080 Kč | 1 795,54 Kč |
| 100 | 34,19730 Kč | 3 419,73 Kč |
| 300 | 31,64400 Kč | 9 493,20 Kč |
| 500 | 30,52396 Kč | 15 261,98 Kč |
| 1 000 | 29,06711 Kč | 29 067,11 Kč |
| 2 500 | 27,24843 Kč | 68 121,07 Kč |
| Unit Price without VAT: | 47,46000 Kč |
|---|---|
| Unit Price with VAT: | 57,42660 Kč |




