
SCNRF-6AAP-RAFR | |
|---|---|
DigiKey Part Number | 2388-SCNRF-6AAP-RAFR-ND |
Manufacturer | |
Manufacturer Product Number | SCNRF-6AAP-RAFR |
Description | CONN RP-SMA JACK STR 50 Ohms |
Customer Reference | |
Detailed Description | RP-SMA Connector Jack, Male Pin 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Series | Housing Color Gold |
Packaging Bulk | Center Contact Material Brass |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Jack, Male Pin | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -55°C ~ 85°C |
Impedance 50 Ohms | Voltage Rating 335 V |
Mounting Type Through Hole, Right Angle | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,06000 Kč | 98,06 Kč |
| 10 | 94,28100 Kč | 942,81 Kč |
| 25 | 86,72160 Kč | 2 168,04 Kč |
| 50 | 82,94220 Kč | 4 147,11 Kč |
| 100 | 78,95250 Kč | 7 895,25 Kč |
| Unit Price without VAT: | 98,06000 Kč |
|---|---|
| Unit Price with VAT: | 118,65260 Kč |


