
FFC3B11-06-T | |
|---|---|
DigiKey Part Number | 2073-FFC3B11-06-TTR-ND - Tape & Reel (TR) 2073-FFC3B11-06-TCT-ND - Cut Tape (CT) 2073-FFC3B11-06-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FFC3B11-06-T |
Description | CONN FFC FPC TOP 6POS 1MM R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FFC3B11-06-T Models |
Category | Cable End Type Tapered |
Manufacturer GCT | Contact Material Phosphor Bronze |
Series | Contact Finish Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Thermoplastic |
Part Status Active | Actuator Material Thermoplastic |
Flat Flex Type FFC, FPC | Features Solder Retention |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Top | Operating Temperature -25°C ~ 85°C |
Number of Positions 6 | Material Flammability Rating UL94 V-0 |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 0.4A |
Termination Solder | Housing Color Natural |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.098" (2.50mm) | Mating Cycles 20 |
Locking Feature Slide Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 5,69000 Kč | 56,90 Kč |
| 25 | 5,33360 Kč | 133,34 Kč |
| 50 | 5,08160 Kč | 254,08 Kč |
| 100 | 4,83790 Kč | 483,79 Kč |
| 250 | 4,53472 Kč | 1 133,68 Kč |
| 500 | 4,31760 Kč | 2 158,80 Kč |
| 1 000 | 4,11120 Kč | 4 111,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,91487 Kč | 7 829,74 Kč |
| 4 000 | 3,72788 Kč | 14 911,52 Kč |
| 6 000 | 3,62275 Kč | 21 736,50 Kč |
| 10 000 | 3,49451 Kč | 34 945,10 Kč |
| 14 000 | 3,41255 Kč | 47 775,70 Kč |
| 20 000 | 3,32777 Kč | 66 555,40 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |











