
FFC3A20-06-G | |
|---|---|
DigiKey Part Number | 2073-FFC3A20-06-GTR-ND - Tape & Reel (TR) 2073-FFC3A20-06-GCT-ND - Cut Tape (CT) 2073-FFC3A20-06-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FFC3A20-06-G |
Description | CONN FFC FPC VERT 6POS 1MM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | FFC3A20-06-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 6 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.217" (5.50mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Polyamide (PA6T), Nylon 6T | |
Actuator Material | Polyphenylene Sulfide (PPS) | |
Features | Pick and Place Cap, Zero Insertion Force (ZIF) | |
Voltage Rating | 125V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | Flash | |
Housing Color | Natural | |
Actuator Color | Brown | |
Mating Cycles | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 6,04700 Kč | 60,47 Kč |
| 25 | 5,66120 Kč | 141,53 Kč |
| 50 | 5,38800 Kč | 269,40 Kč |
| 100 | 5,12980 Kč | 512,98 Kč |
| 250 | 4,80772 Kč | 1 201,93 Kč |
| 500 | 4,57756 Kč | 2 288,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 4,23571 Kč | 6 353,57 Kč |
| 3 000 | 4,03344 Kč | 12 100,32 Kč |
| 4 500 | 3,91967 Kč | 17 638,51 Kč |
| 7 500 | 3,78090 Kč | 28 356,75 Kč |
| 10 500 | 3,69221 Kč | 38 768,21 Kč |
| 15 000 | 3,60047 Kč | 54 007,05 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |








