
10-06-A-0050-C-4-08-4-T | |
|---|---|
DigiKey Part Number | 2073-10-06-A-0050-C-4-08-4-T-ND |
Manufacturer | |
Manufacturer Product Number | 10-06-A-0050-C-4-08-4-T |
Description | 1MM PITCH FFC, 6 CONTACTS, A TYP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position FFC, FPC Cable 0.039" (1.00mm) 1.969" (50.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 6 | |
Pitch | 0.039" (1.00mm) | |
Length | 1.969" (50.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 Kč | 15,12 Kč |
| 10 | 12,85100 Kč | 128,51 Kč |
| 25 | 12,03600 Kč | 300,90 Kč |
| 50 | 11,46080 Kč | 573,04 Kč |
| 100 | 10,91270 Kč | 1 091,27 Kč |
| 300 | 10,09653 Kč | 3 028,96 Kč |
| 500 | 9,73888 Kč | 4 869,44 Kč |
| 1 000 | 9,27356 Kč | 9 273,56 Kč |
| 2 500 | 8,69284 Kč | 21 732,10 Kč |
| Unit Price without VAT: | 15,12000 Kč |
|---|---|
| Unit Price with VAT: | 18,29520 Kč |






