
10-06-A-0228-C-4-08-4-T | |
|---|---|
DigiKey Part Number | 2073-10-06-A-0228-C-4-08-4-T-ND |
Manufacturer | |
Manufacturer Product Number | 10-06-A-0228-C-4-08-4-T |
Description | 1MM PITCH FFC, 6 CONTACTS, A TYP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position FFC, FPC Cable 0.039" (1.00mm) 8.980" (228.09mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 6 | |
Pitch | 0.039" (1.00mm) | |
Length | 8.980" (228.09mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,85000 Kč | 17,85 Kč |
| 10 | 15,11900 Kč | 151,19 Kč |
| 25 | 14,17800 Kč | 354,45 Kč |
| 50 | 13,49760 Kč | 674,88 Kč |
| 100 | 12,85080 Kč | 1 285,08 Kč |
| 300 | 11,89117 Kč | 3 567,35 Kč |
| 500 | 11,46994 Kč | 5 734,97 Kč |
| 1 000 | 10,92232 Kč | 10 922,32 Kč |
| 2 500 | 10,23846 Kč | 25 596,15 Kč |
| Unit Price without VAT: | 17,85000 Kč |
|---|---|
| Unit Price with VAT: | 21,59850 Kč |




