


R5F51405ADFM#30 | |
|---|---|
DigiKey Part Number | 559-R5F51405ADFM#30-ND |
Manufacturer | |
Manufacturer Product Number | R5F51405ADFM#30 |
Description | IC MCU 32BIT 128MB FLASH 64LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RXv2 RX140 Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 64-LFQFP (10x10) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 8K x 8 |
Series | RAM Size 32K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
Part Status Active | Data Converters A/D 15x12b; D/A 2x8b |
Core Processor RXv2 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 48MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, SCI, SPI | Supplier Device Package 64-LFQFP (10x10) |
Peripherals Capacitive Touch, DMA, LVD, POR, PWM, Temp Sensor, WDT | Package / Case 64-LQFP |
Number of I/O 53 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,12000 Kč | 74,12 Kč |
| 10 | 55,72900 Kč | 557,29 Kč |
| 25 | 51,13440 Kč | 1 278,36 Kč |
| 160 | 44,75200 Kč | 7 160,32 Kč |
| 320 | 43,10234 Kč | 13 792,75 Kč |
| 640 | 41,74469 Kč | 26 716,60 Kč |
| 1 120 | 40,82592 Kč | 45 725,03 Kč |
| 2 560 | 39,70763 Kč | 101 651,53 Kč |
| 5 120 | 38,95055 Kč | 199 426,82 Kč |
| Unit Price without VAT: | 74,12000 Kč |
|---|---|
| Unit Price with VAT: | 89,68520 Kč |





