
FFC2B35-26-G | |
|---|---|
DigiKey Part Number | 2073-FFC2B35-26-GTR-ND - Tape & Reel (TR) 2073-FFC2B35-26-GCT-ND - Cut Tape (CT) 2073-FFC2B35-26-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FFC2B35-26-G |
Description | CONN FFC BOTTOM 26POS 0.5MM R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 26 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FFC2B35-26-G Models |
Category | Cable End Type Straight, Tapered |
Manufacturer GCT | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP) |
Part Status Active | Actuator Material Liquid Crystal Polymer (LCP) |
Flat Flex Type FFC, FPC | Features Solder Retention |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -40°C ~ 85°C |
Number of Positions 26 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.4A |
Termination Solder | Contact Finish Thickness Flash |
FFC, FCB Thickness 0.30mm | Housing Color Natural |
Height Above Board 0.079" (2.00mm) | Actuator Color Black |
Locking Feature Flip Lock | Mating Cycles 30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 10,41500 Kč | 104,15 Kč |
| 25 | 9,75160 Kč | 243,79 Kč |
| 50 | 9,28540 Kč | 464,27 Kč |
| 100 | 8,84230 Kč | 884,23 Kč |
| 250 | 8,28664 Kč | 2 071,66 Kč |
| 500 | 7,89062 Kč | 3 945,31 Kč |
| 1 000 | 7,51392 Kč | 7 513,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,15497 Kč | 14 309,94 Kč |
| 4 000 | 6,81348 Kč | 27 253,92 Kč |
| 6 000 | 6,62137 Kč | 39 728,22 Kč |
| 10 000 | 6,38707 Kč | 63 870,70 Kč |
| 14 000 | 6,23735 Kč | 87 322,90 Kč |
| 20 000 | 6,08247 Kč | 121 649,40 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |





