Parametric Equivalent
Parametric Equivalent

05-26-A-0076-A-4-06-4-T | |
|---|---|
DigiKey Part Number | 2073-05-26-A-0076-A-4-06-4-T-ND |
Manufacturer | |
Manufacturer Product Number | 05-26-A-0076-A-4-06-4-T |
Description | CABLE FFC/FPC 26POS 0.5MM 2.99" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26 Position FFC, FPC Cable 0.020" (0.50mm) 2.992" (76.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 26 | |
Pitch | 0.020" (0.50mm) | |
Length | 2.992" (76.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,04000 Kč | 26,04 Kč |
| 10 | 22,06900 Kč | 220,69 Kč |
| 25 | 20,67880 Kč | 516,97 Kč |
| 50 | 19,69200 Kč | 984,60 Kč |
| 100 | 18,75120 Kč | 1 875,12 Kč |
| 300 | 17,35063 Kč | 5 205,19 Kč |
| 500 | 16,73582 Kč | 8 367,91 Kč |
| 1 000 | 15,93685 Kč | 15 936,85 Kč |
| 2 500 | 14,93924 Kč | 37 348,10 Kč |
| Unit Price without VAT: | 26,04000 Kč |
|---|---|
| Unit Price with VAT: | 31,50840 Kč |







