26 Position FFC, FPC Cable 0.020" (0.50mm) 1.969" (50.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

05-26-D-0050-A-4-06-4-T

DigiKey Part Number
2073-05-26-D-0050-A-4-06-4-T-ND
Manufacturer
Manufacturer Product Number
05-26-D-0050-A-4-06-4-T
Description
CABLE FFC/FPC 26POS 0.5MM 1.97"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
26 Position FFC, FPC Cable 0.020" (0.50mm) 1.969" (50.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
GCT
Series
Packaging
Bag
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
26
Pitch
0.020" (0.50mm)
Length
1.969" (50.00mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 146
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
126,46000 Kč26,46 Kč
1022,51000 Kč225,10 Kč
2521,09880 Kč527,47 Kč
5020,09080 Kč1 004,54 Kč
10019,12920 Kč1 912,92 Kč
30017,70130 Kč5 310,39 Kč
50017,07390 Kč8 536,95 Kč
1 00016,25896 Kč16 258,96 Kč
2 50015,24119 Kč38 102,97 Kč
Manufacturers Standard Package
Unit Price without VAT:26,46000 Kč
Unit Price with VAT:32,01660 Kč