26 Position FFC, FPC Cable 0.020" (0.50mm) 6.969" (177.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

05-26-A-0177-A-4-06-4-T

DigiKey Part Number
2073-05-26-A-0177-A-4-06-4-T-ND
Manufacturer
Manufacturer Product Number
05-26-A-0177-A-4-06-4-T
Description
CABLE FFC/FPC 26POS 0.5MM 6.97"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
26 Position FFC, FPC Cable 0.020" (0.50mm) 6.969" (177.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
GCT
Series
Packaging
Bag
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
26
Pitch
0.020" (0.50mm)
Length
6.969" (177.00mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 441
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
129,19000 Kč29,19 Kč
1024,82000 Kč248,20 Kč
2523,25720 Kč581,43 Kč
5022,14860 Kč1 107,43 Kč
10021,08830 Kč2 108,83 Kč
30019,51413 Kč5 854,24 Kč
50018,82302 Kč9 411,51 Kč
1 00017,92452 Kč17 924,52 Kč
2 50016,80252 Kč42 006,30 Kč
Manufacturers Standard Package
Unit Price without VAT:29,19000 Kč
Unit Price with VAT:35,31990 Kč