
FFC2B35-18-G | |
|---|---|
DigiKey Part Number | 2073-FFC2B35-18-GTR-ND - Tape & Reel (TR) 2073-FFC2B35-18-GCT-ND - Cut Tape (CT) 2073-FFC2B35-18-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FFC2B35-18-G |
Description | CONN FFC BOTTOM 18POS 0.5MM R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 18 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FFC2B35-18-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 18 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Straight, Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.4A | |
Contact Finish Thickness | Flash | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | 30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 9,09200 Kč | 90,92 Kč |
| 25 | 8,52520 Kč | 213,13 Kč |
| 50 | 8,11780 Kč | 405,89 Kč |
| 100 | 7,73150 Kč | 773,15 Kč |
| 250 | 7,24600 Kč | 1 811,50 Kč |
| 500 | 6,89952 Kč | 3 449,76 Kč |
| 1 000 | 6,56964 Kč | 6 569,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,25604 Kč | 12 512,08 Kč |
| 4 000 | 5,95734 Kč | 23 829,36 Kč |
| 6 000 | 5,78936 Kč | 34 736,16 Kč |
| 10 000 | 5,58448 Kč | 55 844,80 Kč |
| 14 000 | 5,45354 Kč | 76 349,56 Kč |
| 20 000 | 5,31811 Kč | 106 362,20 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |











