
05-18-D-0050-A-4-06-4-T | |
|---|---|
DigiKey Part Number | 2073-05-18-D-0050-A-4-06-4-T-ND |
Manufacturer | |
Manufacturer Product Number | 05-18-D-0050-A-4-06-4-T |
Description | CABLE FFC/FPC 18POS 0.5MM 1.97" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 Position FFC, FPC Cable 0.020" (0.50mm) 1.969" (50.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 18 | |
Pitch | 0.020" (0.50mm) | |
Length | 1.969" (50.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,99000 Kč | 24,99 Kč |
| 10 | 21,27100 Kč | 212,71 Kč |
| 25 | 19,93120 Kč | 498,28 Kč |
| 50 | 18,97380 Kč | 948,69 Kč |
| 100 | 18,06670 Kč | 1 806,67 Kč |
| 300 | 16,71790 Kč | 5 015,37 Kč |
| 500 | 16,12562 Kč | 8 062,81 Kč |
| 1 000 | 15,35563 Kč | 15 355,63 Kč |
| 2 500 | 14,39438 Kč | 35 985,95 Kč |
| Unit Price without VAT: | 24,99000 Kč |
|---|---|
| Unit Price with VAT: | 30,23790 Kč |











