
FFC2B28-18-G | |
|---|---|
DigiKey Part Number | 2073-FFC2B28-18-GTR-ND - Tape & Reel (TR) 2073-FFC2B28-18-GCT-ND - Cut Tape (CT) 2073-FFC2B28-18-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FFC2B28-18-G |
Description | CONN FFC FPC 18POS 0.5MM R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 18 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FFC2B28-18-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 18 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.039" (1.00mm) | |
Locking Feature | Flip Lock, Backlock | |
Cable End Type | Tapered | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Thermoplastic | |
Actuator Material | Thermoplastic | |
Features | Solder Retention | |
Voltage Rating | 30V | |
Operating Temperature | -25°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.2A | |
Contact Finish Thickness | Flash | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 9,65900 Kč | 96,59 Kč |
| 25 | 9,04600 Kč | 226,15 Kč |
| 50 | 8,61340 Kč | 430,67 Kč |
| 100 | 8,20390 Kč | 820,39 Kč |
| 250 | 7,68864 Kč | 1 922,16 Kč |
| 500 | 7,32116 Kč | 3 660,58 Kč |
| 1 000 | 6,97113 Kč | 6 971,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 6,32145 Kč | 25 285,80 Kč |
| 8 000 | 6,01979 Kč | 48 158,32 Kč |
| 12 000 | 5,85011 Kč | 70 201,32 Kč |
| 20 000 | 5,64318 Kč | 112 863,60 Kč |
| 28 000 | 5,51091 Kč | 154 305,48 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |






