18 Position FFC, FPC Cable 0.020" (0.50mm) 7.992" (203.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

05-18-A-0203-A-4-06-4-T

DigiKey Part Number
2073-05-18-A-0203-A-4-06-4-T-ND
Manufacturer
Manufacturer Product Number
05-18-A-0203-A-4-06-4-T
Description
CABLE FFC/FPC 18POS 0.5MM 7.99"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
18 Position FFC, FPC Cable 0.020" (0.50mm) 7.992" (203.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
GCT
Series
Packaging
Bag
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
18
Pitch
0.020" (0.50mm)
Length
7.992" (203.00mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 492
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
126,25000 Kč26,25 Kč
1022,34200 Kč223,42 Kč
2520,93080 Kč523,27 Kč
5019,93140 Kč996,57 Kč
10018,97800 Kč1 897,80 Kč
30017,56133 Kč5 268,40 Kč
50016,93908 Kč8 469,54 Kč
1 00016,13024 Kč16 130,24 Kč
2 50015,12049 Kč37 801,22 Kč
Manufacturers Standard Package
Unit Price without VAT:26,25000 Kč
Unit Price with VAT:31,76250 Kč