
FFC2A36-18-0-T-R | |
|---|---|
DigiKey Part Number | 2073-FFC2A36-18-0-T-RTR-ND - Tape & Reel (TR) 2073-FFC2A36-18-0-T-RCT-ND - Cut Tape (CT) 2073-FFC2A36-18-0-T-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FFC2A36-18-0-T-R |
Description | 18W, 0.5MM, FFC CON, VERT, FLIP- |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 18 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 18 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.205" (5.20mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Straight, Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 30V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A per Contact | |
Contact Finish Thickness | - | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 7,95800 Kč | 79,58 Kč |
| 25 | 7,46680 Kč | 186,67 Kč |
| 50 | 7,10580 Kč | 355,29 Kč |
| 100 | 6,76560 Kč | 676,56 Kč |
| 250 | 6,34224 Kč | 1 585,56 Kč |
| 500 | 6,03902 Kč | 3 019,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 5,58799 Kč | 8 381,98 Kč |
| 3 000 | 5,32124 Kč | 15 963,72 Kč |
| 4 500 | 5,17111 Kč | 23 269,99 Kč |
| 7 500 | 4,98806 Kč | 37 410,45 Kč |
| 10 500 | 4,87110 Kč | 51 146,55 Kč |
| 15 000 | 4,75010 Kč | 71 251,50 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |



